• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6341249 Suspension rod 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Suspension rod

Component

Connector piece

Content

1 pc(s)

Factory colour

Metal

Length

1200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955556 OBO Bettermann 6341249 Suspension rod 1 pc(s) Metal

Description

Hanging stock with angeschweisster head plate. For fixing at horizontal concrete ceiling and steel carriers. On a slope can handle one-sided and on both sides wall and handle Arm Type 12, RE 15, RE G15 and MWA AW30 screwed.

This text is machine translated.

What kind of Cable Ducts are you looking for?