• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6341374 U handle 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 600 mm
  • Profile Width = 50 mm
  • Profile height = 50 mm
  • Design = U-profile
  • Material = rust free steel
  • Stainless steel
  • Stained = No
  • Material good = rust free steel (V2A)
  • Surface = other
Product type

U handle

Component

Cable duct support

Supplied length

600 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 600 x 50 x 50 mm

Length

600 mm

Width

50 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965683 OBO Bettermann 6341374 U handle 1 pc(s) Metal

Description

Hanging stock with angeschweisster head plate, for mounting on horizontal concrete ceiling and steel carriers

This text is machine translated.

What kind of Cable Ducts are you looking for?