• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6341378 U handle 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 700 mm
  • Profile Width = 50 mm
  • Profile height = 50 mm
  • Design = U-profile
  • Material = rust free steel
  • Stainless steel
  • Stained = No
  • Material good = rust free steel (V2A)
  • Surface = other
Product type

U handle

Component

Cable duct support

Supplied length

700 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 700 x 50 x 50 mm

Length

700 mm

Width

50 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967014 OBO Bettermann 6341378 U handle 1 pc(s) Metal

Description

Hanging stock with angeschweisster head plate, for mounting on horizontal concrete ceiling and steel carriers

This text is machine translated.

What kind of Cable Ducts are you looking for?