• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6341578 Suspension rod 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 600 mm
  • Profile Width = 50 mm
  • Profile height = 50 mm
  • Design = U-profile
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Suspension rod

Supplied length

600 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 600 x 50 x 50 mm

Length

600 mm

Width

50 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961543 OBO Bettermann 6341578 Suspension rod 1 pc(s) Metal

Description

Hanging stock with angeschweisster head plate, for mounting on horizontal concrete ceiling and steel carriers

This text is machine translated.

What kind of Cable Ducts are you looking for?