• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6342366 Suspension rod 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Suspension rod

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 900 x 100 x 50 mm

Length

900 mm

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967043 OBO Bettermann 6342366 Suspension rod 1 pc(s) Metal

Description

U-profile with angeschweisster head plate.

This text is machine translated.

What kind of Cable Ducts are you looking for?