• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6342405 U handle 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 400 mm
  • Profile Width = 50 mm
  • Profile height = 30 mm
  • Design = U-profile
  • Suitable for function receives = No
  • Material = rust free steel
  • Stainless steel
  • Stained = Yes
  • Material good = rust free steel (V2A)
  • Surface = other
Product type

U handle

Component

Cable duct support

Supplied length

400 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 400 x 50 x 30 mm

Length

400 mm

Width

50 mm

Height

30 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959423 OBO Bettermann 6342405 U handle 1 pc(s) Metal

Description

Water deflector water deflector for mounting on the insulation material: aluminum rods 101 I weight: 2 kg/100 pcs. Type: 101 IAB Art.-No.: 5408733

This text is machine translated.

What kind of Cable Ducts are you looking for?