• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6342407 U handle 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 500 mm
  • Profile Width = 50 mm
  • Profile height = 30 mm
  • Design = U-profile
  • Suitable for function receives = No
  • Material = rust free steel
  • Stainless steel
  • Stained = Yes
  • Material good = rust free steel (V2A)
  • Surface = other
Product type

U handle

Component

Cable duct support

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 500 x 50 x 30 mm

Length

500 mm

Width

50 mm

Height

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960782 OBO Bettermann 6342407 U handle 1 pc(s) Metal

Description

Hanging stock with angeschweisster head plate. For fixing at horizontal concrete ceiling and steel carriers. On a slope can handle one-sided and on both sides wall and handle Arm Type 12, RE 15 and RE G 15 MWA screwed.

This text is machine translated.

What kind of Cable Ducts are you looking for?