• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6342457 U handle (L x W x H) 500 x 50 x 30 mm 1 pc(s) Transparent

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 500 mm
  • Width 50 mm
  • Height: 30 mm
  • Material thickness 2 mm
  • Profile form: U-profile
  • Design: Simply Profile
  • Type of perforation: 3 pages punched
  • With teeth: no
  • Snap-off: no
  • Suitable for function receives: no
  • Material: stainless steel
  • Color: without
Product type

U handle

Content

1 pc(s)

Factory colour

Transparent

Dim

(L x W x H) 500 x 50 x 30 mm

Length

500 mm

Width

50 mm

Height

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963493 OBO Bettermann 6342457 U handle (L x W x H) 500 x 50 x 30 mm 1 pc(s) Transparent

Description

U-handle in fixed lengths for the creation of static structures. The 3-sided perforated U-handle in the dimensions 50 x 30 mm can be connected directly to the wall or mounted on the ceiling and on steel carriers to grab.

This text is machine translated.

What kind of Cable Ducts are you looking for?