• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6347036 Mounting plate 1 pc(s) Ecru

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for = I profile
  • Suitable for ceiling mounting = No
  • Suitable for console mounting = Yes
  • Design = clamping head plate
  • Material = Steel
  • Surface = diving hot-dip galvanised
  • Color = nature
Product type

Mounting plate

Component

Mounting plate

Content

1 pc(s)

Factory colour

Ecru

Length

300 mm

Suitable for

I profile

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955239 OBO Bettermann 6347036 Mounting plate 1 pc(s) Ecru

Description

Head plate with two welded CPS 5 profile rails for mounting at the IS8-handle. Length 300mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?