• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6357016 Mounting plate 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = horizontal
  • Drive Height = 310 mm
  • Plate width = 280 mm
  • Mounting type = screw fastening
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Mounting plate

Component

Mounting plate

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 280 mm x 310 mm

Width

280 mm

Height

310 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960101 OBO Bettermann 6357016 Mounting plate 1 pc(s) Metal

Description

Instrument panels for attachment to motor connection column type MAS 140/10.

This text is machine translated.

What kind of Cable Ducts are you looking for?