• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6358690 Ceiling mount (W x H) 100 mm x 35 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 100 mm
  • Height = 35 mm
  • Thread (metric) = 10
  • Design = other
  • Scharnierend = No
  • Adjustable = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Ceiling mount

Component

Cable duct support

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 100 mm x 35 mm

Width

100 mm

Height

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956819 OBO Bettermann 6358690 Ceiling mount (W x H) 100 mm x 35 mm 1 pc(s) Metal

Description

The Center suspension has a rotatable arranged threaded sleeve. In the assignment, please click even distribution of load (one-sided assignment avoided)

This text is machine translated.

What kind of Cable Ducts are you looking for?