• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6358692 Ceiling mount (W x H) 200 mm x 35 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Ceiling mount

Component

Connector element

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 200 mm x 35 mm

Width

200 mm

Height

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958175 OBO Bettermann 6358692 Ceiling mount (W x H) 200 mm x 35 mm 1 pc(s) Metal

Description

The Center suspension has a rotatable arranged threaded sleeve. In the assignment, please click even distribution of load (one-sided assignment avoided)

This text is machine translated.

What kind of Cable Ducts are you looking for?