• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6358756 Ceiling mount (L x W) 144 mm x 150 mm 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Ceiling mount

Content

20 pc(s)

Dim

(L x W x H) 144 x 150 x 60 mm

Length

144 mm

Width

150 mm

Height

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963645 OBO Bettermann 6358756 Ceiling mount (L x W) 144 mm x 150 mm 20 pc(s)

Description

Center suspension with rotatable arranged threaded sleeve, for cable gutters with eingerolltem of spar of the page height 60 mm for mounting threaded rods M10.

This text is machine translated.

What kind of Cable Ducts are you looking for?