• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6358764 Ceiling mount 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 295 mm
  • Height = 57 mm
  • Design = other
  • Scharnierend = No
  • Adjustable = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Ceiling mount

Content

1 pc(s)

Factory colour

Metal

Length

295 mm

Height

57 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960866 OBO Bettermann 6358764 Ceiling mount 1 pc(s) Metal

Description

Center suspension for cable channels with the page height 60 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?