• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6361382 I handle 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 1800 mm
  • Profile Width = 80 mm
  • Profile height = 42 mm
  • Design = I profile
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

I handle

Component

Cable duct support

Supplied length

1800 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 1800 x 80 x 42 mm

Length

1800 mm

Width

80 mm

Height

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966918 OBO Bettermann 6361382 I handle 1 pc(s) Metal

Description

Hanging stock with angeschweisster head plate. For fixing at horizontal concrete ceiling and steel carriers. On a slope on one side and on both sides handle can handle boom type AS 15, AS 30 and AS 55 continuously.

This text is machine translated.

What kind of Cable Ducts are you looking for?