• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6363861 Ceiling mount 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 145 mm
  • Height = 175 mm
  • Design = ceiling bracket
  • Load capacity = 1300 N
  • Scharnierend = No
  • Adjustable = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Ceiling mount

Component

Cable duct support

Supplied length

145 mm

Content

1 pc(s)

Factory colour

Metal

Length

145 mm

Height

175 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966158 OBO Bettermann 6363861 Ceiling mount 1 pc(s) Metal

Description

According to DIN EN 10147 (FS), for cable channels up to 60 mm height and width of 100-300 mm gutters spar

This text is machine translated.

What kind of Cable Ducts are you looking for?