• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6364152 Handle boom 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 195 mm
  • Height = 120 mm
  • Design = Wall extension
  • .90° angle = 90.
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Handle boom

Component

Cable duct support

Content

1 pc(s)

Factory colour

Metal

Length

195 mm

Height

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958856 OBO Bettermann 6364152 Handle boom 1 pc(s) Metal

Description

According to DIN EN 10147, as boom only up to 345 mm length use

This text is machine translated.

What kind of Cable Ducts are you looking for?