• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6364276 Wall and handle boom 1 pc(s) Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 395 mm
  • Height = 120 mm
  • Design = Wall extension
  • .90° angle = 90.
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Wall and handle boom

Component

Cable duct support

Supplied length

395 mm

Content

1 pc(s)

Factory colour

Metal

Length

395 mm

Height

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964250 OBO Bettermann 6364276 Wall and handle boom 1 pc(s) Metal

Description

According to DIN EN 10147, as boom only up to 345 mm length use

This text is machine translated.

What kind of Cable Ducts are you looking for?