• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6364365 Suspension rod 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 645 mm
  • Height = 120 mm
  • Design = Handle boom
  • .90° angle = 90.
  • Load capacity = 0.61 kN
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Suspension rod

Component

Cable duct support

Supplied length

645 mm

Content

1 pc(s)

Factory colour

Metal

Length

645 mm

Height

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956108 OBO Bettermann 6364365 Suspension rod 1 pc(s) Metal

Description

According to DIN EN 10147, as boom only up to 345 mm length use

This text is machine translated.

What kind of Cable Ducts are you looking for?