• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6364403 Suspension rod 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Suspension rod

Component

Cable duct support

Content

1 pc(s)

Factory colour

Metal

Length

445 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966378 OBO Bettermann 6364403 Suspension rod 1 pc(s) Metal

Description

TP-shaft for attachment to horizontal concrete ceilings. As shaft boom is the TPSAG TPSA or used. In combination with the wall and handle boom type TPSA/145 can be a head amplifier with two attachment points can be realized.

This text is machine translated.

What kind of Cable Ducts are you looking for?