• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6366131 Wall and handle boom (L x W) 145 mm x 145 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 145 mm
  • Width = 145 mm
  • Load capacity = 1.5 kN
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Wall and handle boom

Component

Cable duct support

Supplied length

145 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W) 145 mm x 145 mm

Length

145 mm

Width

145 mm

Depth

145 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958292 OBO Bettermann 6366131 Wall and handle boom (L x W) 145 mm x 145 mm 1 pc(s) Metal

Description

TP-boom with tabs for the screwless mounting of mesh gutter with the mesh size 50 x 100 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?