• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6372881 Protective cap (L x W) 16.8 mm x 69.1 mm 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for = L profile
  • Design = End Cap
  • Length = 16.8 mm
  • Width = 69.1 mm
  • Material = Plastic
  • Color = other
Product type

Protective cap

Component

Endpiece

Content

20 pc(s)

Dim

(L x W) 16.8 mm x 69.1 mm

Length

16.8 mm

Width

69.1 mm

Suitable for

L profile

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960754 OBO Bettermann 6372881 Protective cap (L x W) 16.8 mm x 69.1 mm 20 pc(s)

Description

Polyethylene cap, for the end cover of L-Profiles 35 x 30 and 65 x 40 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?