• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6417979 Wall-mounted boom (L x W x H) 400 x 610 x 335 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Material: Stainless steelLoad capacity 10 kN
Product type

Wall-mounted boom

Content

1 pc(s)

Dim

(L x W x H) 400 x 610 x 335 mm

Length

400 mm

Width

610 mm

Height

335 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595961 OBO Bettermann 6417979 Wall-mounted boom (L x W x H) 400 x 610 x 335 mm 1 pc(s)

What kind of Cable Ducts are you looking for?