• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6418622 Wall and handle boom 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 510 mm
  • Design = wall and handle boom
  • .90° angle = 90.
  • Load capacity = 5.5 kN
  • Suitable for function receives = No
  • Material = other
  • Stainless steel
  • Stained = Yes
Product type

Wall and handle boom

Component

Cable duct support

Content

1 pc(s)

Width

510 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964856 OBO Bettermann 6418622 Wall and handle boom 1 pc(s)

Description

Heavy Wall and handle arms with angeschweisster head plate for mounting on U-stalks, constructions and on walls.

This text is machine translated.

What kind of Cable Ducts are you looking for?