• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6418686 Wall and handle boom 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Wall and handle boom

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 810 x 150 x 195 mm

Length

810 mm

Width

150 mm

Height

195 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956103 OBO Bettermann 6418686 Wall and handle boom 1 pc(s) Metal

Description

According to DIN EN ISO 1461 (FT), for fastening to concrete walls, masonry and Armature rails

This text is machine translated.

What kind of Cable Ducts are you looking for?