• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6419286 Handle boom (W x H) 210 mm x 90 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 210 mm
  • Height = 90 mm
  • Design = Handle boom
  • Load capacity = 5.5 kN
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Handle boom

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 250 cm x 210 mm x 90 mm

Length

250 cm

Width

210 mm

Height

90 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966321 OBO Bettermann 6419286 Handle boom (W x H) 210 mm x 90 mm 1 pc(s) Metal

Description

Handle boom in heavy for two-sided, continuous mounting on the IS8 handle.

This text is machine translated.

What kind of Cable Ducts are you looking for?