• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6419406 Handle boom (W x H) 560 mm x 100 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Handle boom

Component

Connector element

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 560 mm x 100 mm

Width

560 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963629 OBO Bettermann 6419406 Handle boom (W x H) 560 mm x 100 mm 1 pc(s) Metal

Description

Handle boom in a moderate version for two-sided, continuous mounting on the IS8 handle.

This text is machine translated.

What kind of Cable Ducts are you looking for?