• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6419412 Wall and handle boom (W x H) 610 mm x 100 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Wall and handle boom

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 610 x 100 x 400 mm

Width

610 mm

Height

100 mm

Depth

400 mm

Weight

1680 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960915 OBO Bettermann 6419412 Wall and handle boom (W x H) 610 mm x 100 mm 1 pc(s) Metal

Description

Handle boom in a moderate version for two-sided, continuous mounting on the IS8 handle.

This text is machine translated.

What kind of Cable Ducts are you looking for?