• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6420642 Wall and handle boom (W x H) 110 mm x 65 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Wall and handle boom

Component

Cable duct support

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 110 mm x 65 mm

Width

110 mm

Height

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959594 OBO Bettermann 6420642 Wall and handle boom (W x H) 110 mm x 65 mm 1 pc(s) Metal

Description

Lightweight wall and handle arms with clamping hooks and angeschweisster head plate for mounting on U-stalks, constructions and on walls. On the radial arm can be fastened to the gutter zero-grid

This text is machine translated.

What kind of Cable Ducts are you looking for?