• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6420646 Wall and handle boom (W x H) 310 mm x 65 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 310 mm
  • Height = 65 mm
  • Design = wall and handle boom
  • .90° angle = 90.
  • Load capacity = 1.5 kN
  • Suitable for function receives = No
  • Material = rust free steel
  • Stainless steel
  • Stained = No
Product type

Wall and handle boom

Component

Cable duct support

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 310 mm x 65 mm

Width

310 mm

Height

65 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962315 OBO Bettermann 6420646 Wall and handle boom (W x H) 310 mm x 65 mm 1 pc(s) Metal

Description

Lightweight wall and handle arms with clamping hooks and angeschweisster head plate for mounting on U-stalks, constructions and on walls. On the radial arm can be fastened to the gutter zero-grid

This text is machine translated.

What kind of Cable Ducts are you looking for?