• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6421024 Handle boom 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 210 mm
  • Height = 60 mm
  • Design = Wall extension
  • .90° angle = 90.
  • Load capacity = 2.8 kN
  • Stainless steel
  • Stained = Yes
  • Surface = other
Product type

Handle boom

Component

Cable duct support

Supplied length

210 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 210 x 250 x 60 mm

Length

210 mm

Width

250 mm

Height

60 mm

Depth

50 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962764 OBO Bettermann 6421024 Handle boom 1 pc(s) Metal

Description

Boom for attachment to concrete walls, masonry and Armature rails

This text is machine translated.

What kind of Cable Ducts are you looking for?