• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6421044 Wall and handle boom 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 610 mm
  • Height = 80 mm
  • Design = Wall extension
  • .90° angle = 90.
  • Load capacity = 1.5 kN
  • Material = rust free steel
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

Wall and handle boom

Component

Cable duct support

Supplied length

610 mm

Content

1 pc(s)

Factory colour

Metal

Length

610 mm

Height

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960784 OBO Bettermann 6421044 Wall and handle boom 1 pc(s) Metal

Description

Boom for attachment to concrete walls, masonry and Armature rails

This text is machine translated.

What kind of Cable Ducts are you looking for?