• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6442919 Handle boom (L x W x H) 610 x 20 x 100 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 610 mm
  • Width = 20 mm
  • Height = 100 mm
  • Design = wall and handle boom
  • .90° angle = 90.
  • Load capacity = 2.8 kN
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

Handle boom

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 610 x 20 x 100 mm

Length

610 mm

Width

20 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961402 OBO Bettermann 6442919 Handle boom (L x W x H) 610 x 20 x 100 mm 1 pc(s) Metal

Description

According to DIN EN ISO 1461 (FT), for fastening to concrete walls, masonry and Armature rails

This text is machine translated.

What kind of Cable Ducts are you looking for?