• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6443071 Wall and handle boom (W x H) 410 mm x 130 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Wall and handle boom

Component

Cable duct support

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 410 mm x 130 mm

Width

410 mm

Height

130 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955354 OBO Bettermann 6443071 Wall and handle boom (W x H) 410 mm x 130 mm 1 pc(s) Metal

Description

Heavy Wall and handle arms with angeschweisster head plate for mounting on U-stalks, constructions and on walls.

This text is machine translated.

What kind of Cable Ducts are you looking for?