• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6479294 Cable duct (L x W x H) 3 m x 50.00 mm x 50.00 mm 6 m Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 50 mm
  • Width 50 mm
  • Material thickness 1.5 mm
  • Length: 3000 mm
  • Side holes: Yes
  • Mounting holes in the ground: Yes
  • NATO hole pattern: No.
  • Design: Without connectors
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Steel
  • Stainless steel, stained: No.
  • Material quality: Other
  • Surface protection: Powder-coated
  • Colour: grey
  • RAL number: 7001
  • Weighs 1.93 kg/m.
Product type

Cable duct

Type

Without connectors

Content

6 m

Factory colour

Grey

Dim

(L x W x H) 3 m x 50.00 mm x 50.00 mm

Length

3 m

Width

50.00 mm

Height

50.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406795 OBO Bettermann 6479294 Cable duct (L x W x H) 3 m x 50.00 mm x 50.00 mm 6 m Grey

Description

AZ small channel with side height 50 mm.

This text is machine translated.

Scope of delivery

  • 2 x 6 m cable channel

What kind of Cable Ducts are you looking for?