All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Electrical Wiring
Electrical Installation Materials
Electrical Wiring
Trunking Accessories
OBO Bettermann 6479332 Rail 1 m
EAN:
4012196951499
Part number:
6479332
Item no:
3407041
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Scope of delivery
Technical specifications
Show items with the same values
Material: Steel
Surface protection: Other
Product type
Rail
Content
1 m
Length
3 m
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3407041 OBO Bettermann 6479332 Rail 1 m
Download
Description
Flat steel for the construction of constructions.
This text is machine translated.
Scope of delivery
1 x 1 m Profile rail
Description
Flat steel for the construction of constructions.
This text is machine translated.
Scope of delivery
1 x 1 m Profile rail