• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6479557 Head plate 1 pc(s) Grey

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Material: SteelSurface protection: Hot-dip galvanizedAngle 90 °
Product type

Head plate

Type

Screw head plate

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H x D) 200 x 100 x 250 mm

Width

200 mm

Height

100 mm

Depth

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2605701 OBO Bettermann 6479557 Head plate 1 pc(s) Grey

What kind of Cable Ducts are you looking for?