• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6479812 Cable ducting (L x W x H) 3 m x 300.00 mm x 110.00 mm 6 m Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Side arm type: Profile (open)
  • Side holes: Yes
  • Execution of rung: Profile unperforated
  • Height: 110 mm
  • Width 300 mm
  • Length: 6000 mm
  • Usable cross-section: 28100 mm²
  • Rung center distance 300 mm
  • Wide-range version: Yes
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Other
  • Colour: grey
  • RAL number: 7035
  • Weight: 5.97 kg / m
Product type

Cable ducting

Content

6 m

Factory colour

Grey

Dim

(L x W x H) 3 m x 300.00 mm x 110.00 mm

Length

3 m

Width

300.00 mm

Height

110.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406360 OBO Bettermann 6479812 Cable ducting (L x W x H) 3 m x 300.00 mm x 110.00 mm 6 m Grey

Description

Wide-span cable ladder with perforated side rails in 110 mm side height. Fixing of cables and wires with clamps type 2056.

This text is machine translated.

Scope of delivery

  • 2 x 6 m cable conductor