• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7005482 Bend (W x H) 200 mm x 85 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = joint sheet element
  • Cable channels height = 85 mm
  • Cable channels width = 200 mm
  • Version = without connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 200 x 85 x 200 mm

Width

200 mm

Height

85 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955421 OBO Bettermann 7005482 Bend (W x H) 200 mm x 85 mm 1 pc(s) Metal

Description

Galvanized according to DIN EN 10327

This text is machine translated.

What kind of Cable Ducts are you looking for?