• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7007243 Bend (W x H) 400 mm x 80 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Bend

Component

Connector element

Content

1 pc(s)

Dim

(W x H) 400 mm x 80 mm

Width

400 mm

Height

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959474 OBO Bettermann 7007243 Bend (W x H) 400 mm x 80 mm 1 pc(s)

Description

The vertical sheet is pushed over the end of the cable channel and screwed. Mounting materials are to be ordered separately

This text is machine translated.

What kind of Cable Ducts are you looking for?