• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7007282 Bend (W x H) 400 mm x 85 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Change the direction = vertically falling
  • Turn (angle) = 90°
  • Inner radius = 120 mm
  • Cable channels height = 85 mm
  • Cable channels width = 400 mm
  • Side holes = No
  • Mounting holes in the Ground = No
  • Design = integrated connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
  • With the upper part = No
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 400 mm x 85 mm

Width

400 mm

Height

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958068 OBO Bettermann 7007282 Bend (W x H) 400 mm x 85 mm 1 pc(s) Metal

Description

The vertical sheet is pushed over the end of the cable channel and screwed. Mounting materials are to be ordered separately

This text is machine translated.

What kind of Cable Ducts are you looking for?