• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7007290 Bend (W x H) 600 mm x 85 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Bend

Component

Connector element

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 600 mm x 85 mm

Width

600 mm

Height

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963476 OBO Bettermann 7007290 Bend (W x H) 600 mm x 85 mm 1 pc(s) Metal

Description

The vertical sheet is pushed over the end of the cable channel and screwed. Mounting materials are to be ordered separately

This text is machine translated.

What kind of Cable Ducts are you looking for?