• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7007291 Bend (W x H) 600 mm x 85 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Change the direction = vertically falling
  • Turn (angle) = 90°
  • Cable channels height = 85 mm
  • Cable channels width = 600 mm
  • Side holes = No
  • Mounting holes in the Ground = No
  • NATO-Hole Pattern = No
  • Version = without connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 600 x 85 x 85 mm

Width

600 mm

Height

85 mm

Depth

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963534 OBO Bettermann 7007291 Bend (W x H) 600 mm x 85 mm 1 pc(s) Metal

Description

One-piece, closed vertical elbow 90° in falling and circular design for all types of cable channels

This text is machine translated.

What kind of Cable Ducts are you looking for?