• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7027025 X-joint (W x H) 200 mm x 60 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels height = 60 mm
  • Cable channels width = 200 mm
  • Design = integrated connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = diving hot-dip galvanised
Product type

X-joint

Component

Stub connector

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 200 x 60 x 60 mm

Width

200 mm

Height

60 mm

Depth

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964959 OBO Bettermann 7027025 X-joint (W x H) 200 mm x 60 mm 1 pc(s) Metal

Description

Crossing with quick connection system. To the top side of the eingerollter spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?