• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7027161 X-joint (W x H) 100 mm x 110 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

X-joint

Component

Connector piece

Content

1 pc(s)

Dim

(W x H) 100 mm x 110 mm

Width

100 mm

Height

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966301 OBO Bettermann 7027161 X-joint (W x H) 100 mm x 110 mm 1 pc(s)

Description

Crossing with quick connection system. To the top side of the eingerollter spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?