• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7027163 X-joint (W x H) 150 mm x 110 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels height = 110 mm
  • Cable channels width = 150 mm
  • Design = integrated connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = galvanised
Product type

X-joint

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 150 x 110 x 110 mm

Width

150 mm

Height

110 mm

Depth

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956852 OBO Bettermann 7027163 X-joint (W x H) 150 mm x 110 mm 1 pc(s) Metal

Description

Crossing with quick connection system. To the top side of the eingerollter spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?