• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7070229 Connector piece 20 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = Yes
  • Suitable for cable support system width = 550. .550 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Connector piece

Component

Connector element

Content

20 pc(s)

Factory colour

Metal

Width

550 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956816 OBO Bettermann 7070229 Connector piece 20 pc(s) Metal

Description

Butt connector in wide design for use in all cable channels and wide clamping cable channels.

This text is machine translated.

What kind of Cable Ducts are you looking for?