• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7075308 Bend 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Articulated arch element
  • Cable gutter width 300 mm
  • Cable gutter height 60 mm
  • Material thickness 1 mm.
  • Mounting hole in the floor: no.
  • Surface: Hot dip galvanized
  • Side holes: no.
  • Wide-span design: no.
  • Material: Steel
Product type

Bend

Type

Without connectors

Content

1 pc(s)

Dim

(W x H) 300 mm x 60 mm

Width

300 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293268 OBO Bettermann 7075308 Bend 1 pc(s)

Description

Articulated arc element vertical for all types of cable channels with a side height of 60 mm. The vertical arc element is used to bridge height offsets. Flexible vertical arcs can be made from at least 2 articulated arc elements. With top-mounted side spar for reinforcement and edge protection. The floor plate is rounded to protect cables and wires.

This text is machine translated.

What kind of Cable Ducts are you looking for?