• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7075596 Bend (W x H) 600 mm x 60 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Bend

Component

Connector element

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 600 mm x 60 mm

Width

600 mm

Height

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958865 OBO Bettermann 7075596 Bend (W x H) 600 mm x 60 mm 1 pc(s) Metal

Description

Joint sheet element vertically for all cable channels types with the page height 60 mm. The Joint sheet element vertically for the bridging of height offsets. From at least 2 joint sheet elements you can flexible vertical sheet. With the top side of the eingerolltem spar to amplify and as edge protection. For the protection of cables and wires is rounded off the floor.

This text is machine translated.

What kind of Cable Ducts are you looking for?