• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7076096 Bend (W x H) 100 mm x 85 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = joint sheet element
  • Cable channels height = 85 mm
  • Cable channels width = 100 mm
  • Version = without connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 100 x 85 x 85 mm

Width

100 mm

Height

85 mm

Depth

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955435 OBO Bettermann 7076096 Bend (W x H) 100 mm x 85 mm 1 pc(s) Metal

Description

Joint sheet element vertically for all cable channels types with the page height 85 mm. The Joint sheet element vertically for the bridging of height offsets. From at least 2 joint sheet elements you can flexible vertical sheet. With the top side of the eingerolltem spar to amplify and as edge protection. For the protection of cables and wires is rounded off the floor.

This text is machine translated.

What kind of Cable Ducts are you looking for?